395-039-542-412

Heilind Number:EDA395-039-542-412
Manufacturer:EDAC
Manufacturer Number:395-039-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-412

Detailed Description

Enhance your electronics assembly with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 39 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connections. The connector boasts a rugged UL 94V-0 thermoplastic polyester housing, guaranteeing durability in even the most demanding environments. Crafted with copper alloy contacts, it offers superior conductivity for optimal signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is versatile and reliable for a variety of applications. Upgrade your PCB connections with this essential component.