395-039-542-458

Heilind Number:EDA395-039-542-458
Manufacturer:EDAC
Manufacturer Number:395-039-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-458

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Featuring a single row layout with 39 positions, it is designed for seamless board-to-board PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it offers versatility for various applications in the electronics industry. Its straight mount orientation further simplifies installation, making it an essential component for your PCB connectivity needs. Elevate your connectivity solutions with this high-quality connector.