395-039-542-488

Heilind Number:EDA395-039-542-488
Manufacturer:EDAC
Manufacturer Number:395-039-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 39 positions in a single row, offering optimal performance for your electronic applications. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your PCB assembly with this high-quality connector, a must-have for any electronics enthusiast.