395-039-542-602

Heilind Number:EDA395-039-542-602
Manufacturer:EDAC
Manufacturer Number:395-039-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With a single row layout and 39 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precision connections. Designed for straight mount orientation, it's easy to install in any setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your PCBs with this essential component.