395-039-542-604

Heilind Number:EDA395-039-542-604
Manufacturer:EDAC
Manufacturer Number:395-039-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 39 positions with a single row layout, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts and a pitch of .1 inch provide reliable power delivery, while a straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Trust in its quality and functionality for seamless electronic connections.