395-039-542-607

Heilind Number:EDA395-039-542-607
Manufacturer:EDAC
Manufacturer Number:395-039-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-607

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 39 positions in a single row, with a pitch of .1 inches for optimal signal transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in all environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and compact design make it ideal for space-constrained applications, while the .2-inch row spacing allows for efficient PCB layout. Elevate your electronics with this essential connector, perfect for a wide range of projects and devices.