395-039-542-658

Heilind Number:EDA395-039-542-658
Manufacturer:EDAC
Manufacturer Number:395-039-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-658

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any application. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal board-to-board connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your electronic devices with this essential component for seamless and secure PCB connections.