395-039-542-688

Heilind Number:EDA395-039-542-688
Manufacturer:EDAC
Manufacturer Number:395-039-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-542-688

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 39 positions on a single row with a pitch of .1 inches, ensuring precise alignment and reliable data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility for various applications. Trust in this connector for efficient and secure connections in your electronic projects.