395-039-544-101

Heilind Number:EDA395-039-544-101
Manufacturer:EDAC
Manufacturer Number:395-039-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-544-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring 39 positions in a single row, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable operation even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mount orientation, it is easy to install. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Upgrade your connectivity solutions with this top-of-the-line connector.