395-039-544-102

Heilind Number:EDA395-039-544-102
Manufacturer:EDAC
Manufacturer Number:395-039-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-544-102

Detailed Description

Enhance your electronic connections with this meticulously crafted Black Board To Board PCB Connector. Designed for seamless integration, it boasts a single row configuration with 39 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees both durability and safety, while the Copper Alloy contact material maintains reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.