395-039-544-108

Heilind Number:EDA395-039-544-108
Manufacturer:EDAC
Manufacturer Number:395-039-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-544-108

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its 39 positions feature durable Copper Alloy contacts for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Trust in its quality craftsmanship for optimal connectivity in your projects.