395-039-544-403

Heilind Number:EDA395-039-544-403
Manufacturer:EDAC
Manufacturer Number:395-039-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-544-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-544-403

Detailed Description

Enhance connectivity within your electronic devices with our 39-position Board To Board PCB Connector. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments with an operating temperature range of -40 to 105°C. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. The straight mount orientation and single row design make it easy to integrate into your PCB layout, while the .2-inch row spacing offers flexibility. Trust in its 3A amperage and robust construction for seamless data transfer, power delivery, and more. Ideal for various applications in the electronics industry, this connector is a vital component for achieving optimal connectivity and performance. Elevate your engineering projects with this essential connector, designed for durability and seamless functionality.