395-039-544-404

Heilind Number:EDA395-039-544-404
Manufacturer:EDAC
Manufacturer Number:395-039-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-544-404

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for optimum performance, this straight-mount connector features 39 positions with a single row layout, offering seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your setup with this essential connector, a must-have for any electronics enthusiast.