395-039-544-458

Heilind Number:EDA395-039-544-458
Manufacturer:EDAC
Manufacturer Number:395-039-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-544-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material for optimal durability. With a single row layout and 39 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mount orientation, it is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and performance even in challenging environments. Elevate your PCB assembly with this essential component.