395-039-544-602

Heilind Number:EDA395-039-544-602
Manufacturer:EDAC
Manufacturer Number:395-039-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-544-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-544-602

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable 39-position card edge connector. Designed for seamless board-to-board PCB connections, its black UL 94V-0 thermoplastic polyester housing ensures durability and safety. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range provide exceptional performance in various environments. With a 0.1-inch pitch and 0.2-inch row spacing in a straight mount orientation, this connector offers easy installation and efficient signal transmission. Perfect for a wide range of applications, it's a must-have component for any electronics project.