395-039-544-604

Heilind Number:EDA395-039-544-604
Manufacturer:EDAC
Manufacturer Number:395-039-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-544-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-544-604

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in electronic assemblies. With a single row layout and a total of 39 positions, it offers ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, even in challenging environments. Made with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in various applications. Trust in our Connector for top-notch performance in your PCB setups.