395-039-544-608

Heilind Number:EDA395-039-544-608
Manufacturer:EDAC
Manufacturer Number:395-039-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-544-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-544-608

Detailed Description

Enhance connectivity within your electronic devices with this 39-position Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a straight mount orientation for easy installation. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precision in alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your electronics with this high-quality connector for optimal performance.