395-039-558-101

Heilind Number:EDA395-039-558-101
Manufacturer:EDAC
Manufacturer Number:395-039-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 39 positions, ensuring efficient data transmission. Its right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation in diverse environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, rated for an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, this connector is suitable for compact designs without compromising on performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a robust solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.