395-039-558-103

Heilind Number:EDA395-039-558-103
Manufacturer:EDAC
Manufacturer Number:395-039-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-103

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient data transfer. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers flexibility in installation, while the 0.1-inch pitch and 0.2-inch row spacing optimize space on your PCB. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this essential connector.