395-039-558-104

Heilind Number:EDA395-039-558-104
Manufacturer:EDAC
Manufacturer Number:395-039-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-104

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 39 positions with a 0.1-inch pitch and a single row layout, it ensures precise and efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in diverse environments. Its right-angle mounting orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your PCB connections with this essential component for enhanced functionality and durability.