395-039-558-107

Heilind Number:EDA395-039-558-107
Manufacturer:EDAC
Manufacturer Number:395-039-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 39 positions available in a single row configuration, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation and .1-inch pitch make it easy to install on PCBs, while the .2-inch row spacing allows for efficient board-to-board connections. Upgrade your PCB designs with this essential connector, a must-have in any electronics enthusiast's toolkit.