395-039-558-108

Heilind Number:EDA395-039-558-108
Manufacturer:EDAC
Manufacturer Number:395-039-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-108

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, its 39 copper alloy contact positions ensure reliable power transmission at a steady 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees safety and longevity, even in demanding environments. With a compact .1-inch pitch and .2-inch row spacing, it offers precise and efficient board-to-board connections. The right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your setup with this essential component for seamless electronic performance.