395-039-558-158

Heilind Number:EDA395-039-558-158
Manufacturer:EDAC
Manufacturer Number:395-039-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-158

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Engineered for seamless integration, it features 39 positions in a single row configuration, ensuring efficient data transfer. The connector is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity and optimal signal transmission. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.