395-039-558-402

Heilind Number:EDA395-039-558-402
Manufacturer:EDAC
Manufacturer Number:395-039-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 39 positions in a single row configuration, with a .1-inch pitch and .2-inch row spacing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance across various applications. Elevate your electronics assembly with this essential connector, ideal for professionals working in the fields of technology, telecommunications, and industrial automation.