395-039-558-403

Heilind Number:EDA395-039-558-403
Manufacturer:EDAC
Manufacturer Number:395-039-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-403

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring 39 positions in a single row layout, it offers seamless integration for your electronic components. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your system with this black connector, a must-have for any electronic setup.