395-039-558-404

Heilind Number:EDA395-039-558-404
Manufacturer:EDAC
Manufacturer Number:395-039-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 39 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The durable housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees both reliability and safety. With a contact material of Copper Alloy and an operating temperature range of -40 to 105°C, this connector offers optimal conductivity and resilience in any environment. Its right-angle mount orientation and compact design make it ideal for space-saving applications. Upgrade your connections with this sleek and versatile connector, perfect for a wide range of electronic devices.