395-039-558-458

Heilind Number:EDA395-039-558-458
Manufacturer:EDAC
Manufacturer Number:395-039-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-458

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector. Crafted with precision and quality in mind, this connector features 39 positions and a sleek black design, perfect for seamless integration into any setup. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for space-saving installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and efficient PCB connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your connectivity game with this essential component.