395-039-558-488

Heilind Number:EDA395-039-558-488
Manufacturer:EDAC
Manufacturer Number:395-039-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 39 positions with a 0.1-inch pitch, ensuring reliable signal transmission. The right-angle mount orientation offers versatility in PCB layout, while the UL 94V-0 Thermoplastic Polyester housing ensures durability. Crafted with copper alloy contacts, it guarantees efficient power delivery with a low amperage of 3A. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this essential connector for optimal performance.