395-039-558-602

Heilind Number:EDA395-039-558-602
Manufacturer:EDAC
Manufacturer Number:395-039-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-602

Detailed Description

Enhance connectivity between your devices with our Board To Board PCB Connector in sleek black. Designed for efficient power transmission, this connector features an amperage of 3A, ensuring reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and conductivity. With one row and a pitch of .1 inches, it offers seamless integration on your circuit board. The 39 positions and right-angle mount orientation allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our high-quality connector for optimal performance in your electronic projects.