395-039-558-603

Heilind Number:EDA395-039-558-603
Manufacturer:EDAC
Manufacturer Number:395-039-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-603

Detailed Description

Enhance connectivity within your circuit boards with this sleek and efficient 39-position Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing optimize signal transmission. With a right-angle mount orientation, it easily fits into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.