395-039-558-607

Heilind Number:EDA395-039-558-607
Manufacturer:EDAC
Manufacturer Number:395-039-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-607

Detailed Description

Upgrade your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 39 positions with a pitch of .1 inches, ensuring precise and secure contact between PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance in various environments, with an operating temperature range from -40 to 105 °C. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Elevate your electronic projects with this essential connector.