395-039-558-608

Heilind Number:EDA395-039-558-608
Manufacturer:EDAC
Manufacturer Number:395-039-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-608

Detailed Description

Enhance connectivity within your electronic devices with this versatile black PCB connector. Designed for seamless integration, it offers a secure right-angle mount orientation with a single row and 39 contact positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. The contact material, made from copper alloy, provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing optimize performance on your circuit boards. Trust in this essential component for reliable and high-speed data transfer in your applications.