395-039-558-658

Heilind Number:EDA395-039-558-658
Manufacturer:EDAC
Manufacturer Number:395-039-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-658

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage of 3A and contact material crafted from Copper Alloy, this connector guarantees optimal conductivity. The 39 positions, arranged in a single row with a pitch of .1 inch and row spacing of .2 inch, allow for precise and efficient connections. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Stay ahead in your PCB projects with this essential connector.