395-039-558-688

Heilind Number:EDA395-039-558-688
Manufacturer:EDAC
Manufacturer Number:395-039-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-558-688

Detailed Description

Elevate your connectivity with this cutting-edge board to board PCB connector. Designed for seamless integration in electronic systems, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout, it offers 39 positions for secure and efficient connections. Crafted with precision, the contact material is Copper Alloy, ensuring reliable performance. The right-angle mount orientation enhances flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding applications. Upgrade your connectivity solutions with this essential component.