395-039-559-101

Heilind Number:EDA395-039-559-101
Manufacturer:EDAC
Manufacturer Number:395-039-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row configuration and 39 positions, it offers seamless mating for your circuit boards. The copper alloy contact material guarantees stable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it fits seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of electronic applications. Upgrade your connectivity solutions with this essential component.