395-039-559-402

Heilind Number:EDA395-039-559-402
Manufacturer:EDAC
Manufacturer Number:395-039-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-559-402

Detailed Description

Enhance your PCB connectivity with this sleek, black Board To Board Card Edge Connector. Designed for seamless integration, its 39 positions and 1-row configuration offer ample space for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are ensured. Its right angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this high-performance connector.