395-039-559-403

Heilind Number:EDA395-039-559-403
Manufacturer:EDAC
Manufacturer Number:395-039-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-559-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Crafted for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. The 39 contact positions, constructed with Copper Alloy, guarantee seamless and efficient data transfer. With a compact design and right-angle mount orientation, it offers flexibility in installation while optimizing space utilization on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications. Elevate your connectivity solutions with this essential component.