395-039-559-404

Heilind Number:EDA395-039-559-404
Manufacturer:EDAC
Manufacturer Number:395-039-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-559-404

Detailed Description

Experience seamless connectivity with our high-performance Black Right Angle Card Edge Connector. Designed for efficiency, this connector boasts a single row configuration with 39 copper alloy contact positions, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your connectivity solutions with this essential component.