395-039-559-412

Heilind Number:EDA395-039-559-412
Manufacturer:EDAC
Manufacturer Number:395-039-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-559-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 39 positions with a compact .1-inch pitch and a single row configuration, ensuring optimal space utilization on your PCB. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in diverse operating environments. Crafted with precision, the connector boasts copper alloy contacts for efficient signal transmission, meeting the stringent demands of modern technology. With an amperage rating of 3A and a wide operating temperature range from -40 to 105 °C, it's suitable for a variety of applications. Trust in this connector for secure and efficient board-to-board connections every time.