395-039-559-478

Heilind Number:EDA395-039-559-478
Manufacturer:EDAC
Manufacturer Number:395-039-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-559-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-559-478

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board PCB Connector. Designed for seamless integration, it features 39 positions in a single row with a .1 inch pitch, ensuring reliable signal transmission. The right angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for efficient and secure card edge connections.