395-039-559-488

Heilind Number:EDA395-039-559-488
Manufacturer:EDAC
Manufacturer Number:395-039-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-559-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 39 positions with a pitch of .1 inches, ensuring precise and reliable connections. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee longevity and stability, even in harsh operating environments with temperatures ranging from -40 to 105°C. The right-angle mount orientation offers flexibility in installation, while the single-row design optimizes space efficiency. Perfect for various applications in the electronics industry, this connector is a must-have for achieving seamless board-to-board connectivity.