395-039-559-602

Heilind Number:EDA395-039-559-602
Manufacturer:EDAC
Manufacturer Number:395-039-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-559-602

Detailed Description

Efficiently connect your electronic components with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 39 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The right-angle mount orientation allows for space-saving installation, perfect for compact applications. Constructed with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector guarantees long-lasting performance even in harsh environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.