395-039-559-608

Heilind Number:EDA395-039-559-608
Manufacturer:EDAC
Manufacturer Number:395-039-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-559-608

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Designed for reliability, this connector features 39 positions with a single row layout, ensuring seamless signal transmission. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while meeting stringent safety standards. The copper alloy contact material offers optimal conductivity, essential for high-performance electronic applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation allows for versatile installation, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.