395-039-559-688

Heilind Number:EDA395-039-559-688
Manufacturer:EDAC
Manufacturer Number:395-039-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-559-688

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 39 positions in a single row, ensuring seamless integration on your PCB. The right-angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. With an amperage of 3A and copper alloy contact material, it provides efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the wide operating temperature range of -40 to 105 °C ensures stable functionality. Trust in this connector for secure and efficient card edge connections in your electronic projects.