395-040-520-103

Heilind Number:EDA395-040-520-103
Manufacturer:EDAC
Manufacturer Number:395-040-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-103

Detailed Description

Efficiently connect your printed circuit boards with our Board To Board PCB Connector, designed for seamless integration and reliable performance. Featuring 40 positions in a single row layout, this connector ensures a secure and stable connection for your electronic components. The black UL 94V-0 Thermoplastic Polyester housing offers durability and protection, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and accurate positioning on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments and applications. Trust in this connector for seamless board-to-board connections in your electronic projects.