395-040-520-107

Heilind Number:EDA395-040-520-107
Manufacturer:EDAC
Manufacturer Number:395-040-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-107

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional durability and safety. Each connector boasts copper alloy contacts, delivering superior conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly process with this essential component, a perfect choice for professionals and hobbyists alike.