395-040-520-158

Heilind Number:EDA395-040-520-158
Manufacturer:EDAC
Manufacturer Number:395-040-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-158

Detailed Description

Enhance your PCB connectivity with our 40-position Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contacts provide reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation, it facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Upgrade your setup with this essential component for seamless signal transmission on your PCB.