395-040-520-201

Heilind Number:EDA395-040-520-201
Manufacturer:EDAC
Manufacturer Number:395-040-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a total of 40 positions for efficient signal transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in use. With copper alloy contacts and RoHS compliance, you can trust in its reliability and environmental responsibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing further enhance its versatility. Upgrade your connectivity solutions with this advanced PCB connector.