395-040-520-208

Heilind Number:EDA395-040-520-208
Manufacturer:EDAC
Manufacturer Number:395-040-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-208

Detailed Description

Elevate your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and style. With two rows of 40 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. Whether you're building a new system or upgrading existing hardware, this connector guarantees secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have in any professional or DIY electronics project. Trust in its quality and precision to elevate your connectivity needs.