395-040-520-258

Heilind Number:EDA395-040-520-258
Manufacturer:EDAC
Manufacturer Number:395-040-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-258

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Crafted with precision in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 40 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it's perfect for various PCB applications. Plus, with an operating temperature range of -40 to 105 °C, it's built to withstand even the harshest conditions. Upgrade your setup with this essential connector, a must-have for any tech enthusiast.